Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9818B-35GB

DigiKey Part Number
1028-RT9818B-35GBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9818B-35GB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Richtek USA Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
35ms Minimum
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30/6/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.26611$3,798.33
Manufacturers Standard Package