


RT9818A-30GV | |
---|---|
DigiKey Part Number | 1028-RT9818A-30GVTR-ND - Tape & Reel (TR) 1028-RT9818A-30GVCT-ND - Cut Tape (CT) 1028-RT9818A-30GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818A-30GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.97100 | $19.71 |
25 | $1.75040 | $43.76 |
100 | $1.50840 | $150.84 |
250 | $1.39356 | $348.39 |
500 | $1.32410 | $662.05 |
1,000 | $1.26704 | $1,267.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.37455 | $4,123.65 |
6,000 | $1.25256 | $7,515.36 |
9,000 | $1.19060 | $10,715.40 |
15,000 | $1.12115 | $16,817.25 |
21,000 | $1.08013 | $22,682.73 |
30,000 | $1.04032 | $31,209.60 |
75,000 | $1.02638 | $76,978.50 |