


RT9801AGE | |
---|---|
DigiKey Part Number | 1028-RT9801AGETR-ND - Tape & Reel (TR) 1028-RT9801AGECT-ND - Cut Tape (CT) 1028-RT9801AGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9801AGE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.18600 | $31.86 |
25 | $2.85160 | $71.29 |
100 | $2.48280 | $248.28 |
250 | $2.30728 | $576.82 |
500 | $2.20090 | $1,100.45 |
1,000 | $2.11357 | $2,113.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.12268 | $6,368.04 |
6,000 | $1.95050 | $11,703.00 |
9,000 | $1.86305 | $16,767.45 |
15,000 | $1.76503 | $26,475.45 |
21,000 | $1.74930 | $36,735.30 |