Similar
Similar

RT9715FGBR | |
|---|---|
DigiKey Part Number | RT9715FGBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9715FGBR |
Description | IC PWR SWTCH N-CHAN 1:1 SOT23-5R |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-5R |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 90mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 100°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-5R |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2065CDBVR-2 | Texas Instruments | 4,456 | 296-46462-1-ND | $6.91000 | Similar |
| TPS2065CDBVT-2 | Texas Instruments | 6,775 | 296-35606-1-ND | $8.80000 | Similar |


