
RT9610CGQW | |
---|---|
DigiKey Part Number | 1028-RT9610CGQWTR-ND - Tape & Reel (TR) 1028-RT9610CGQWCT-ND - Cut Tape (CT) 1028-RT9610CGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9610CGQW |
Description | IC GATE DRVR HI/LOW SIDE 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.48V, 1.4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 6 V | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.26800 | $32.68 |
25 | $2.92320 | $73.08 |
100 | $2.54540 | $254.54 |
250 | $2.36544 | $591.36 |
500 | $2.25704 | $1,128.52 |
1,000 | $2.16779 | $2,167.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.21980 | $5,549.50 |
5,000 | $2.03646 | $10,182.30 |
7,500 | $1.94334 | $14,575.05 |
12,500 | $1.83899 | $22,987.38 |
17,500 | $1.79615 | $31,432.62 |