


RT9186AGQV | |
---|---|
DigiKey Part Number | 1028-RT9186AGQVTR-ND - Tape & Reel (TR) 1028-RT9186AGQVCT-ND - Cut Tape (CT) 1028-RT9186AGQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9186AGQV |
Description | IC REG LIN POS ADJ 500MA 8-VDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RT9186AGQV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.16800 | $71.68 |
25 | $5.98760 | $149.69 |
100 | $4.64660 | $464.66 |
250 | $3.98924 | $997.31 |
500 | $3.58426 | $1,792.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.07294 | $4,609.41 |
3,000 | $2.81687 | $8,450.61 |
4,500 | $2.68680 | $12,090.60 |
7,500 | $2.54104 | $19,057.80 |
10,500 | $2.46330 | $25,864.65 |