


RT9081A-1BGQZA(2) | |
|---|---|
DigiKey Part Number | 1028-RT9081A-1BGQZA(2)TR-ND - Tape & Reel (TR) 1028-RT9081A-1BGQZA(2)CT-ND - Cut Tape (CT) 1028-RT9081A-1BGQZA(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9081A-1BGQZA(2) |
Description | IC REG LIN 1.25V 500MA 6-ZADFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-ZADFN (1.2x1.2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 6-ZADFN (1.2x1.2) |
Voltage Dropout (Max) 0.25V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.87800 | $58.78 |
| 25 | $5.30440 | $132.61 |
| 100 | $4.66900 | $466.90 |
| 250 | $4.36692 | $1,091.73 |
| 500 | $4.18458 | $2,092.29 |
| 1,000 | $4.06298 | $4,062.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.83845 | $9,596.12 |
| 5,000 | $3.74392 | $18,719.60 |
| 7,500 | $3.69657 | $27,724.27 |
| 12,500 | $3.64410 | $45,551.25 |
| 17,500 | $3.61345 | $63,235.38 |


