Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9078N-12GJ5

DigiKey Part Number
RT9078N-12GJ5TR-ND - Tape & Reel (TR)
RT9078N-12GJ5CT-ND - Cut Tape (CT)
RT9078N-12GJ5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9078N-12GJ5
Description
IC REG LIN 1.2V 300MA TSOT-23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.57V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.73000$27.30
25$2.43680$60.92
100$2.11460$211.46
250$1.96100$490.25
500$1.86808$934.04
1,000$1.79163$1,791.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.69259$5,077.77
6,000$1.64649$9,878.94
9,000$1.62342$14,610.78
15,000$1.59784$23,967.60
21,000$1.58290$33,240.90
30,000$1.56853$47,055.90
Manufacturers Standard Package