SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Thin, TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9078-25GJ5

DigiKey Part Number
RT9078-25GJ5TR-ND - Tape & Reel (TR)
RT9078-25GJ5CT-ND - Cut Tape (CT)
RT9078-25GJ5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9078-25GJ5
Description
IC REG LIN 2.5V 300MA TSOT-23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 300mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.52000$15.52
10$9.61500$96.15
25$8.07640$201.91
100$6.33640$633.64
250$5.48200$1,370.50
500$4.95616$2,478.08
1,000$4.51572$4,515.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93846$2,815.38
6,000$0.84883$5,092.98
9,000$0.80329$7,229.61
15,000$0.75226$11,283.90
21,000$0.72211$15,164.31
30,000$0.69286$20,785.80
75,000$0.63635$47,726.25
Manufacturers Standard Package