



RT9058-90GVL | |
|---|---|
DigiKey Part Number | 1028-RT9058-90GVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9058-90GVL |
Description | IC REG LINEAR 9V 100MA SOT23-3L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 70dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.34568 | $7,037.04 |
| 6,000 | $2.28540 | $13,712.40 |
| 9,000 | $2.25520 | $20,296.80 |
| 15,000 | $2.22175 | $33,326.25 |
| 21,000 | $2.20221 | $46,246.41 |
| 30,000 | $2.18340 | $65,502.00 |

