



RT9058-33GV | |
|---|---|
DigiKey Part Number | 1028-1253-2-ND - Tape & Reel (TR) 1028-1253-1-ND - Cut Tape (CT) 1028-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9058-33GV |
Description | IC REG LINEAR 3.3V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5 µA |
Part Status Active | PSRR 70dB ~ 40dB (100Hz ~ 100kHz) |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.5V @ 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.73300 | $37.33 |
| 25 | $3.34440 | $83.61 |
| 100 | $2.91950 | $291.95 |
| 250 | $2.71604 | $679.01 |
| 500 | $2.59388 | $1,296.94 |
| 1,000 | $2.49309 | $2,493.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.34568 | $7,037.04 |
| 6,000 | $2.28540 | $13,712.40 |
| 9,000 | $2.25520 | $20,296.80 |
| 15,000 | $2.22175 | $33,326.25 |
| 21,000 | $2.20221 | $46,246.41 |
| 30,000 | $2.18340 | $65,502.00 |






