8-SOIC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9048GSP

DigiKey Part Number
1028-1503-2-ND - Tape & Reel (TR)
1028-1503-1-ND - Cut Tape (CT)
1028-1503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9048GSP
Description
IC REG LIN POS ADJ 2A 8-SOP-EP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 2A
Current - Output
Current - Quiescent (Iq)
0.7 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,917
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.56000$8.56
10$6.14900$61.49
25$5.55480$138.87
100$4.89640$489.64
250$4.58292$1,145.73
500$4.39392$2,196.96
1,000$4.23841$4,238.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.07418$10,185.45
5,000$3.97522$19,876.10
7,500$3.92565$29,442.38
12,500$3.87077$48,384.62
17,500$3.83866$67,176.55
Manufacturers Standard Package