


RT9041E-10GQW | |
|---|---|
DigiKey Part Number | RT9041E-10GQWTR-ND - Tape & Reel (TR) RT9041E-10GQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9041E-10GQW |
Description | IC REG LIN POS ADJ 500MA 8-WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-WDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Quiescent (Iq) 250 µA |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Current Limit, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V (1V) | Supplier Device Package 8-WDFN (2x2) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.76200 | $27.62 |
| 25 | $2.46320 | $61.58 |
| 100 | $2.13760 | $213.76 |
| 250 | $1.98204 | $495.51 |
| 500 | $1.88832 | $944.16 |
| 1,000 | $1.81128 | $1,811.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.65910 | $4,147.75 |
| 5,000 | $1.61169 | $8,058.45 |
| 7,500 | $1.58794 | $11,909.55 |
| 12,500 | $1.56165 | $19,520.62 |
| 17,500 | $1.54628 | $27,059.90 |
| 25,000 | $1.53149 | $38,287.25 |



