


RT9030-1KGU5 | |
---|---|
DigiKey Part Number | 1028-RT9030-1KGU5TR-ND - Tape & Reel (TR) 1028-RT9030-1KGU5CT-ND - Cut Tape (CT) 1028-RT9030-1KGU5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9030-1KGU5 |
Description | IC REG LIN 1.05V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 67dB ~ 40dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.08700 | $30.87 |
25 | $2.75920 | $68.98 |
100 | $2.40130 | $240.13 |
250 | $2.22988 | $557.47 |
500 | $2.12682 | $1,063.41 |
1,000 | $2.04187 | $2,041.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.06091 | $6,182.73 |
6,000 | $1.89266 | $11,355.96 |
9,000 | $1.80722 | $16,264.98 |
15,000 | $1.71145 | $25,671.75 |
21,000 | $1.68756 | $35,438.76 |