
GRM219R71C564KA01D | |
---|---|
DigiKey Part Number | 490-5892-2-ND - Tape & Reel (TR) 490-5892-1-ND - Cut Tape (CT) 490-5892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71C564KA01D |
Description | CAP CER 0.56UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71C564KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.88900 | $18.89 |
50 | $1.39260 | $69.63 |
100 | $1.23990 | $123.99 |
500 | $0.98500 | $492.50 |
1,000 | $0.90617 | $906.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.80382 | $3,215.28 |
8,000 | $0.75908 | $6,072.64 |
12,000 | $0.73666 | $8,839.92 |
20,000 | $0.71182 | $14,236.40 |
28,000 | $0.69731 | $19,524.68 |
40,000 | $0.68334 | $27,333.60 |
48,000 | $0.67672 | $32,482.56 |
96,000 | $0.65443 | $62,825.28 |
100,000 | $0.65325 | $65,325.00 |