
RT9083-18GJ5 | |
---|---|
DigiKey Part Number | 1028-RT9083-18GJ5TR-ND - Tape & Reel (TR) 1028-RT9083-18GJ5CT-ND - Cut Tape (CT) 1028-RT9083-18GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9083-18GJ5 |
Description | IC REG LIN 1.8V 250MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.96233 | $2,886.99 |
6,000 | $0.87085 | $5,225.10 |
9,000 | $0.82438 | $7,419.42 |
15,000 | $0.77229 | $11,584.35 |
21,000 | $0.74152 | $15,571.92 |
30,000 | $0.71166 | $21,349.80 |
75,000 | $0.65688 | $49,266.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.31400 | $13.14 |
25 | $1.16600 | $29.15 |
100 | $0.99600 | $99.60 |
250 | $0.91536 | $228.84 |
500 | $0.86692 | $433.46 |
1,000 | $0.82693 | $826.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.81600 | $28.16 |
25 | $2.31240 | $57.81 |
100 | $1.74240 | $174.24 |
250 | $1.46220 | $365.55 |
500 | $1.28962 | $644.81 |
1,000 | $1.14502 | $1,145.02 |