


RT9013-15GQW | |
---|---|
DigiKey Part Number | RT9013-15GQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9013-15GQW |
Description | IC REG LINEAR 1.5V 500MA 6-WDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 50dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |