


RT9013-12GB | |
|---|---|
DigiKey Part Number | 1028-1053-2-ND - Tape & Reel (TR) 1028-1053-1-ND - Cut Tape (CT) 1028-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-12GB |
Description | IC REG LINEAR 1.2V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (10kHz) |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP121-AUJZ12R7 | Analog Devices Inc. | 4,128 | ADP121-AUJZ12R7CT-ND | $10.11000 | Similar |
| ADP151AUJZ-1.2-R7 | Analog Devices Inc. | 505 | ADP151AUJZ-1.2-R7CT-ND | $12.25000 | Similar |
| ADP160AUJZ-1.2-R7 | Analog Devices Inc. | 665 | 505-ADP160AUJZ-1.2-R7CT-ND | $12.25000 | Similar |
| ADP1710AUJZ-1.2-R7 | Analog Devices Inc. | 10,819 | ADP1710AUJZ-1.2-R7CT-ND | $13.32000 | Similar |
| BU12TD3WG-TR | Rohm Semiconductor | 12,119 | BU12TD3WGCT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $5.52500 | $55.25 |
| 25 | $4.98240 | $124.56 |
| 100 | $4.38290 | $438.29 |
| 250 | $4.09628 | $1,024.07 |
| 500 | $3.92380 | $1,961.90 |
| 1,000 | $3.78189 | $3,781.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80963 | $5,428.89 |
| 6,000 | $1.76094 | $10,565.64 |
| 9,000 | $1.73655 | $15,628.95 |
| 15,000 | $1.70952 | $25,642.80 |
| 21,000 | $1.69373 | $35,568.33 |
| 30,000 | $1.67854 | $50,356.20 |


