
RT8859MGQW | |
---|---|
DigiKey Part Number | 1028-1175-2-ND - Tape & Reel (TR) 1028-1175-1-ND - Cut Tape (CT) 1028-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8859MGQW |
Description | IC REG IMVP-7 VR12 2OUT 56WQFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 56-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP-7, VR12™ | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (7x7) | |
Base Product Number |