
RT8802AGQV | |
---|---|
DigiKey Part Number | 1028-1170-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8802AGQV |
Description | IC REG CTRLR INTEL 5OUT 40VQFN |
Customer Reference | |
Detailed Description | - Controller, Intel VRD10, VRD11, AMD CPU Voltage Regulator IC 5 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Controller, Intel VRD10, VRD11, AMD CPU | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 5 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.52325 | $21,308.13 |
5,000 | $8.09299 | $40,464.95 |
7,500 | $7.87615 | $59,071.12 |