
RT8568AGQW | |
---|---|
DigiKey Part Number | 1028-RT8568AGQWTR-ND - Tape & Reel (TR) 1028-RT8568AGQWCT-ND - Cut Tape (CT) 1028-RT8568AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8568AGQW |
Description | IC LED DRVR CTRL PWM 40MA 20WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 40mA 20-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 43V | |
Current - Output / Channel | 40mA | |
Frequency | 500kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
10 | $12.69400 | $126.94 |
25 | $11.57080 | $289.27 |
100 | $10.33600 | $1,033.60 |
250 | $9.74744 | $2,436.86 |
500 | $9.39272 | $4,696.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.93391 | $11,900.86 |