
RT8299AZQW | |
|---|---|
DigiKey Part Number | 1028-1294-2-ND - Tape & Reel (TR) 1028-1294-1-ND - Cut Tape (CT) 1028-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8299AZQW |
Description | IC REG BUCK ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT8299AZQW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.82900 | $58.29 |
| 25 | $5.25840 | $131.46 |
| 100 | $4.62870 | $462.87 |
| 250 | $4.32812 | $1,082.03 |
| 500 | $4.14726 | $2,073.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.88565 | $5,828.48 |
| 3,000 | $3.77734 | $11,332.02 |
| 4,500 | $3.72306 | $16,753.77 |
| 7,500 | $3.66297 | $27,472.28 |
| 10,500 | $3.62783 | $38,092.21 |
| 15,000 | $3.59405 | $53,910.75 |

