
0191210029 | |
---|---|
DigiKey Part Number | 900-0191210029TR-ND - Tape & Reel (TR) 900-0191210029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210029 |
Description | FLANGED SPADE TONGUE TERMINAL 14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.795" (20.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.80000 | $28.00 |
25 | $2.62080 | $65.52 |
50 | $2.49620 | $124.81 |
100 | $2.37630 | $237.63 |
250 | $2.22716 | $556.79 |
500 | $2.12074 | $1,060.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.57667 | $2,365.01 |
3,000 | $1.50141 | $4,504.23 |
4,500 | $1.45904 | $6,565.68 |
7,500 | $1.40739 | $10,555.42 |
10,500 | $1.37437 | $14,430.89 |
15,000 | $1.34147 | $20,122.05 |