
RT8287AZQW | |
---|---|
DigiKey Part Number | 1028-RT8287AZQWTR-ND - Tape & Reel (TR) 1028-RT8287AZQWCT-ND - Cut Tape (CT) 1028-RT8287AZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8287AZQW |
Description | IC REG BUCK ADJ 4A 14WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 4A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WDFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $5.32600 | $53.26 |
25 | $4.80080 | $120.02 |
100 | $4.22050 | $422.05 |
250 | $3.94412 | $986.03 |
500 | $3.77766 | $1,888.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.57175 | $5,357.62 |
3,000 | $3.47102 | $10,413.06 |
4,500 | $3.42058 | $15,392.61 |
7,500 | $3.36469 | $25,235.17 |
10,500 | $3.33200 | $34,986.00 |
15,000 | $3.30060 | $49,509.00 |