
RT8269GSP | |
|---|---|
DigiKey Part Number | 1028-RT8269GSPTR-ND - Tape & Reel (TR) 1028-RT8269GSPCT-ND - Cut Tape (CT) 1028-RT8269GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8269GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.92V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.41000 | $54.10 |
| 25 | $4.87360 | $121.84 |
| 100 | $4.28590 | $428.59 |
| 250 | $4.00520 | $1,001.30 |
| 500 | $3.83582 | $1,917.91 |
| 1,000 | $3.69655 | $3,696.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.54945 | $8,873.62 |
| 5,000 | $3.46077 | $17,303.85 |
| 7,500 | $3.41638 | $25,622.85 |
| 12,500 | $3.36719 | $42,089.88 |
| 17,500 | $3.33843 | $58,422.52 |


