


RT8258GE | |
|---|---|
DigiKey Part Number | 1028-RT8258GETR-ND - Tape & Reel (TR) 1028-RT8258GECT-ND - Cut Tape (CT) 1028-RT8258GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8258GE |
Description | IC REG BUCK ADJ 1.2A SOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Last Time Buy | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2359DT-LF-P | Monolithic Power Systems Inc. | 3,427 | 1589-1112-1-ND | $22.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.14900 | $31.49 |
| 25 | $2.81840 | $70.46 |
| 100 | $2.45250 | $245.25 |
| 250 | $2.27836 | $569.59 |
| 500 | $2.17344 | $1,086.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.12707 | $6,381.21 |


