
RT8251GSP | |
---|---|
DigiKey Part Number | 1028-RT8251GSPTR-ND - Tape & Reel (TR) 1028-RT8251GSPCT-ND - Cut Tape (CT) 1028-RT8251GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8251GSP |
Description | IC REG BUCK ADJ 5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $5.29600 | $52.96 |
25 | $4.77240 | $119.31 |
100 | $4.19660 | $419.66 |
250 | $3.92156 | $980.39 |
500 | $3.75588 | $1,877.94 |
1,000 | $3.61941 | $3,619.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.47539 | $8,688.48 |
5,000 | $3.38858 | $16,942.90 |
7,500 | $3.34513 | $25,088.48 |
12,500 | $3.29695 | $41,211.88 |
17,500 | $3.26881 | $57,204.18 |
25,000 | $3.24172 | $81,043.00 |