


RT8204AGQW | |
|---|---|
DigiKey Part Number | 1028-1120-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8204AGQW |
Description | IC REG DL BUCK/LNR SYNC 16WQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.99289 | $7,482.23 |
| 5,000 | $2.91582 | $14,579.10 |
| 7,500 | $2.87724 | $21,579.30 |
| 12,500 | $2.83446 | $35,430.75 |
| 17,500 | $2.80947 | $49,165.73 |
| 25,000 | $2.78544 | $69,636.00 |

