
RT8108BGS | |
|---|---|
DigiKey Part Number | 1028-RT8108BGSTR-ND - Tape & Reel (TR) 1028-RT8108BGSCT-ND - Cut Tape (CT) 1028-RT8108BGSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8108BGS |
Description | IC REG CTRLR BUCK PWM SOP-8 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RT8108BGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.67300 | $56.73 |
| 25 | $5.11720 | $127.93 |
| 100 | $4.50210 | $450.21 |
| 250 | $4.20972 | $1,052.43 |
| 500 | $4.03314 | $2,016.57 |
| 1,000 | $3.88787 | $3,887.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.73447 | $9,336.17 |
| 5,000 | $3.64203 | $18,210.15 |
| 7,500 | $3.59574 | $26,968.05 |
| 12,500 | $3.54445 | $44,305.62 |
| 17,500 | $3.51447 | $61,503.23 |

