RT8065ZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8065ZQW

DigiKey Part Number
1028-1494-2-ND - Tape & Reel (TR)
1028-1494-1-ND - Cut Tape (CT)
1028-1494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8065ZQW
Description
IC REG BUCK ADJ 3A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT8065ZQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,356
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.82000$38.20
25$3.42800$85.70
100$2.99480$299.48
250$2.78836$697.09
500$2.66372$1,331.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.50988$3,764.82
3,000$2.43461$7,303.83
4,500$2.39690$10,786.05
7,500$2.35513$17,663.47
10,500$2.33071$24,472.45
15,000$2.30724$34,608.60
Manufacturers Standard Package