6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8057GQW(2)

DigiKey Part Number
1028-RT8057GQW(2)TR-ND - Tape & Reel (TR)
1028-RT8057GQW(2)CT-ND - Cut Tape (CT)
1028-RT8057GQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8057GQW(2)
Description
IC REG BUCK ADJ 1A 6WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.67500$26.75
25$2.38720$59.68
100$2.07030$207.03
250$1.91972$479.93
500$1.82882$914.41
1,000$1.75399$1,753.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.67495$4,187.38
5,000$1.62733$8,136.65
7,500$1.60349$12,026.18
12,500$1.57707$19,713.38
17,500$1.56162$27,328.35
25,000$1.54677$38,669.25
Manufacturers Standard Package