
RT8055GQW | |
|---|---|
DigiKey Part Number | 1028-RT8055GQWTR-ND - Tape & Reel (TR) 1028-RT8055GQWCT-ND - Cut Tape (CT) 1028-RT8055GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8055GQW |
Description | IC REG BUCK ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT8055GQW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.95500 | $39.55 |
| 25 | $3.54840 | $88.71 |
| 100 | $3.10030 | $310.03 |
| 250 | $2.88672 | $721.68 |
| 500 | $2.75798 | $1,378.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.57371 | $3,860.57 |
| 3,000 | $2.49660 | $7,489.80 |
| 4,500 | $2.45799 | $11,060.95 |
| 7,500 | $2.41520 | $18,114.00 |
| 10,500 | $2.39020 | $25,097.10 |
| 15,000 | $2.36614 | $35,492.10 |

