
RT6203BLGQW | |
|---|---|
DigiKey Part Number | 1028-RT6203BLGQWTR-ND - Tape & Reel (TR) 1028-RT6203BLGQWCT-ND - Cut Tape (CT) 1028-RT6203BLGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6203BLGQW |
Description | IC REG BUCK ADJ 5A 20WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.99267 | $11,989.01 |
| 3,000 | $7.79659 | $23,389.77 |
| 4,500 | $7.69838 | $34,642.71 |
| 7,500 | $7.58960 | $56,922.00 |
| 10,500 | $7.52602 | $79,023.21 |

