


RT7736GGE | |
---|---|
DigiKey Part Number | 1028-1285-2-ND - Tape & Reel (TR) 1028-1285-1-ND - Cut Tape (CT) 1028-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7736GGE |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.10300 | $31.03 |
25 | $2.77600 | $69.40 |
100 | $2.41440 | $241.44 |
250 | $2.24272 | $560.68 |
500 | $2.13916 | $1,069.58 |
1,000 | $2.05380 | $2,053.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.07123 | $6,213.69 |
6,000 | $1.90231 | $11,413.86 |
9,000 | $1.81654 | $16,348.86 |
15,000 | $1.72040 | $25,806.00 |
21,000 | $1.69785 | $35,654.85 |