
RT7300BGS | |
---|---|
DigiKey Part Number | 1028-1345-2-ND - Tape & Reel (TR) 1028-1345-1-ND - Cut Tape (CT) 1028-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7300BGS |
Description | IC PFC CTRLR CRM 120KHZ 8SOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 120kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 120kHz | |
Current - Startup | 20 µA | |
Voltage - Supply | 12V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |