
RT7299BHGQW | |
|---|---|
DigiKey Part Number | 1028-1460-2-ND - Tape & Reel (TR) 1028-1460-1-ND - Cut Tape (CT) 1028-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7299BHGQW |
Description | IC REG BUCK ADJ 8A 14WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT7299BHGQW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-WQFN-AL (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $21.16200 | $211.62 |
| 25 | $19.40600 | $485.15 |
| 100 | $17.47970 | $1,747.97 |
| 250 | $16.56008 | $4,140.02 |
| 500 | $16.35256 | $8,176.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $15.17283 | $22,759.24 |
| 3,000 | $14.84118 | $44,523.54 |
| 4,500 | $14.67508 | $66,037.86 |












