
RT7297BHZSP | |
|---|---|
DigiKey Part Number | 1028-1412-2-ND - Tape & Reel (TR) 1028-1412-1-ND - Cut Tape (CT) 1028-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7297BHZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $7.32500 | $73.25 |
| 25 | $6.63000 | $165.75 |
| 100 | $5.86110 | $586.11 |
| 250 | $5.49428 | $1,373.57 |
| 500 | $5.27344 | $2,636.72 |
| 1,000 | $5.16993 | $5,169.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.85200 | $12,130.00 |
| 5,000 | $4.73738 | $23,686.90 |
| 7,500 | $4.68000 | $35,100.00 |
| 12,500 | $4.61640 | $57,705.00 |
| 17,500 | $4.57923 | $80,136.52 |

