
RT7290AGQUF | |
---|---|
DigiKey Part Number | 1028-RT7290AGQUFTR-ND - Tape & Reel (TR) 1028-RT7290AGQUFCT-ND - Cut Tape (CT) 1028-RT7290AGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7290AGQUF |
Description | IC BUCK ADJ 23V 6A UQFN-16(FC) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN Type U (FC) (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, 3.3V, 6A | |
Voltage/Current - Output 2 | Fixed, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5V ~ 23V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerUFQFN | |
Supplier Device Package | 16-QFN Type U (FC) (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.07000 | $29.07 |
10 | $18.59800 | $185.98 |
25 | $15.86360 | $396.59 |
100 | $12.76730 | $1,276.73 |
250 | $11.24644 | $2,811.61 |
500 | $10.31088 | $5,155.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.12937 | $13,694.06 |
3,000 | $9.03210 | $27,096.30 |