
RT7278GSP | |
|---|---|
DigiKey Part Number | 1028-RT7278GSPTR-ND - Tape & Reel (TR) 1028-RT7278GSPCT-ND - Cut Tape (CT) 1028-RT7278GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7278GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7277GSP | Richtek USA Inc. | 2,253 | 1028-RT7277GSPCT-ND | $8.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.40347 | $11,008.68 |
| 5,000 | $4.29766 | $21,488.30 |
| 7,500 | $4.24466 | $31,834.95 |
| 12,500 | $4.18594 | $52,324.25 |
| 17,500 | $4.15162 | $72,653.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $6.62700 | $66.27 |
| 25 | $5.98520 | $149.63 |
| 100 | $5.28230 | $528.23 |
| 250 | $4.94736 | $1,236.84 |
| 500 | $4.74544 | $2,372.72 |
| 1,000 | $4.57913 | $4,579.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.69200 | $66.92 |
| 25 | $6.04440 | $151.11 |
| 100 | $5.33410 | $533.41 |
| 250 | $4.99604 | $1,249.01 |
| 500 | $4.79198 | $2,395.99 |
| 1,000 | $4.67935 | $4,679.35 |

