
RT7247AHGSP | |
|---|---|
DigiKey Part Number | 1028-1205-2-ND - Tape & Reel (TR) 1028-1205-1-ND - Cut Tape (CT) 1028-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7247AHGSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT7247AHGSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.15800 | $61.58 |
| 25 | $5.56120 | $139.03 |
| 100 | $4.90080 | $490.08 |
| 250 | $4.58564 | $1,146.41 |
| 500 | $4.39554 | $2,197.77 |
| 1,000 | $4.27682 | $4,276.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.03468 | $10,086.70 |
| 5,000 | $3.93619 | $19,680.95 |
| 7,500 | $3.88688 | $29,151.60 |
| 12,500 | $3.83221 | $47,902.62 |
| 17,500 | $3.80028 | $66,504.90 |


