
RT6585BGQW | |
---|---|
DigiKey Part Number | 1028-RT6585BGQWTR-ND - Tape & Reel (TR) 1028-RT6585BGQWCT-ND - Cut Tape (CT) 1028-RT6585BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6585BGQW |
Description | IC 2CH CTRLR WITH LDO WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 400kHz, 475kHz | |
Voltage/Current - Output 1 | Adjustable, Adjustable, Fixed, 2V ~ 5.5V | |
Voltage/Current - Output 2 | Adjustable, Adjustable, Fixed, 2V ~ 5.5V | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 5V ~ 25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $8.81900 | $88.19 |
25 | $7.99760 | $199.94 |
100 | $7.09840 | $709.84 |
250 | $6.66964 | $1,667.41 |
500 | $6.41098 | $3,205.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.83720 | $8,755.80 |
3,000 | $5.41570 | $16,247.10 |
4,500 | $5.33715 | $24,017.18 |