
RT6365GSP | |
|---|---|
DigiKey Part Number | 1028-RT6365GSPTR-ND - Tape & Reel (TR) 1028-RT6365GSPCT-ND - Cut Tape (CT) 1028-RT6365GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6365GSP |
Description | IC REG BUCK ADJ 5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT6365GSP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.34000 | $36.34 |
| 10 | $27.55800 | $275.58 |
| 25 | $25.35520 | $633.88 |
| 100 | $22.93390 | $2,293.39 |
| 250 | $21.78008 | $5,445.02 |
| 500 | $21.73634 | $10,868.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $19.71470 | $49,286.75 |




