
RTQ2158GQWTF-QA | |
---|---|
DigiKey Part Number | 1028-RTQ2158GQWTF-QATR-ND - Tape & Reel (TR) 1028-RTQ2158GQWTF-QACT-ND - Cut Tape (CT) 1028-RTQ2158GQWTF-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2158GQWTF-QA |
Description | IC REG BUCK ADJ 8A 21WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 21-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 21-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.32000 | $51.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $19.29585 | $28,943.78 |