
RT6264BHGJ6F | |
---|---|
DigiKey Part Number | 1028-RT6264BHGJ6FTR-ND - Tape & Reel (TR) 1028-RT6264BHGJ6FCT-ND - Cut Tape (CT) 1028-RT6264BHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6264BHGJ6F |
Description | IC REG BUCK ADJ 4A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $5.31300 | $53.13 |
25 | $4.78880 | $119.72 |
100 | $4.20980 | $420.98 |
250 | $3.93404 | $983.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.38572 | $10,157.16 |
6,000 | $3.13859 | $18,831.54 |
9,000 | $3.06886 | $27,619.74 |