PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 12-UQFN-HL (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6258BGQUF

DigiKey Part Number
1028-RT6258BGQUFTR-ND - Tape & Reel (TR)
1028-RT6258BGQUFCT-ND - Cut Tape (CT)
1028-RT6258BGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6258BGQUF
Description
IC BUCK 23V 8A SYNC UQFN-12H(FC)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 12-UQFN-HL (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Richtek USA Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
No
Part Status
Active
Voltage - Supply
4.5V ~ 23V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
500kHz
Package / Case
12-UFQFN
Voltage/Current - Output 1
Adjustable, Fixed, 3.3V, 8A
Supplier Device Package
12-UQFN-HL (3x3)
Voltage/Current - Output 2
Adjustable, Fixed, 3.3V, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.87000$21.87
10$16.29500$162.95
25$14.89400$372.35
100$13.35580$1,335.58
250$12.62232$3,155.58
500$12.32732$6,163.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$11.52090$17,281.35
3,000$11.25622$33,768.66
4,500$11.12360$50,056.20
Manufacturers Standard Package