SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

RT9742SNGV

DigiKey Part Number
1028-RT9742SNGVTR-ND - Tape & Reel (TR)
1028-RT9742SNGVCT-ND - Cut Tape (CT)
1028-RT9742SNGVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9742SNGV
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
RT9742SNGV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.33000$23.30
25$2.07120$51.78
100$1.79290$179.29
250$1.65924$414.81
500$1.57906$789.53
1,000$1.51279$1,512.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43108$4,293.24
6,000$1.39107$8,346.42
9,000$1.37104$12,339.36
15,000$1.34885$20,232.75
21,000$1.33588$28,053.48
30,000$1.32340$39,702.00
Manufacturers Standard Package