
RT6256BGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6256BGQUFTR-ND - Tape & Reel (TR) 1028-RT6256BGQUFCT-ND - Cut Tape (CT) 1028-RT6256BGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6256BGQUF |
Description | IC BUCK 23V 6A SYNC UQFN-12H(FC) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 12-UQFN-HL (3x3) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Richtek USA Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 4.5V ~ 23V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 500kHz | Package / Case 12-UFQFN |
Voltage/Current - Output 1 Fixed, Fixed, 3.3V, 6A | Supplier Device Package 12-UQFN-HL (3x3) |
Voltage/Current - Output 2 Fixed, Fixed, 3.3V, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $14.74900 | $147.49 |
| 25 | $13.46680 | $336.67 |
| 100 | $12.05680 | $1,205.68 |
| 250 | $11.38348 | $2,845.87 |
| 500 | $11.06942 | $5,534.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.37482 | $15,562.23 |
| 3,000 | $10.13185 | $30,395.55 |
| 4,500 | $10.01024 | $45,046.08 |
| 7,500 | $9.87545 | $74,065.88 |


