SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6253BHGH6F

DigiKey Part Number
1028-RT6253BHGH6FTR-ND - Tape & Reel (TR)
1028-RT6253BHGH6FCT-ND - Cut Tape (CT)
1028-RT6253BHGH6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6253BHGH6F
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
580kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563 (FC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.77409$13,870.45
10,000$2.59308$25,930.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.69000$18.69
10$11.67300$116.73
25$9.84880$246.22
100$7.78420$778.42
250$6.76900$1,692.25
500$6.14486$3,072.43
1,000$5.62188$5,621.88
2,500$5.05863$12,646.58
Digi-Reel®
QuantityUnit PriceExt Price
1$11.03000$11.03
10$8.02600$80.26
25$7.27040$181.76
100$6.44150$644.15
250$6.04624$1,511.56
500$5.80800$2,904.00
1,000$5.61184$5,611.84
2,500$5.40474$13,511.85
* All Digi-Reel orders will add a $55.00 reeling fee.