
RT6252AHGH6F | |
---|---|
DigiKey Part Number | 1028-RT6252AHGH6FTR-ND - Tape & Reel (TR) 1028-RT6252AHGH6FCT-ND - Cut Tape (CT) 1028-RT6252AHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6252AHGH6F |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 (FC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.10300 | $31.03 |
25 | $2.77600 | $69.40 |
100 | $2.41440 | $241.44 |
250 | $2.24272 | $560.68 |
500 | $2.13916 | $1,069.58 |
1,000 | $2.05380 | $2,053.80 |
2,500 | $1.96373 | $4,909.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.90941 | $9,547.05 |
10,000 | $1.86475 | $18,647.50 |
15,000 | $1.84236 | $27,635.40 |
25,000 | $1.81757 | $45,439.25 |
35,000 | $1.80308 | $63,107.80 |