
RT6230AHGQUF | |
---|---|
DigiKey Part Number | 1028-RT6230AHGQUFTR-ND - Tape & Reel (TR) 1028-RT6230AHGQUFCT-ND - Cut Tape (CT) 1028-RT6230AHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6230AHGQUF |
Description | IC REG BUCK ADJ 6A 16UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 1 Output 6A 16-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | RT6230AHGQUF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.33000 | $17.33 |
10 | $12.78500 | $127.85 |
25 | $11.65320 | $291.33 |
100 | $10.41240 | $1,041.24 |
250 | $9.82004 | $2,455.01 |
500 | $9.46302 | $4,731.51 |
1,000 | $9.16922 | $9,169.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.80627 | $26,418.81 |
6,000 | $8.62871 | $51,772.26 |
9,000 | $8.53973 | $76,857.57 |